Part Details for 1 3V 1400 SK by Martin Sprocket & Gear Inc
Overview of 1 3V 1400 SK by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1 3V 1400 SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72478832
|
RS | Sheave,1 Groove, 3V belt, 14in OD, Bushed for SK TB Bushing, Cast Iron | Martin Sprocket & Gear 1 3V 1400 SK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.6600 / $199.6000 | RFQ |