Part Details for 1 PSI-D-CGRADE-MV by Amphenol Corporation
Overview of 1 PSI-D-CGRADE-MV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1 PSI-D-CGRADE-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1 PSI-D-CGRADE-MV
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 1psi Differential 6-Pin SIP - Rail/Tube (Alt: 1 PSI-D-CGRADE-MV) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$34.0313 / $52.5140 | Buy Now |
DISTI #
683-1PSIDCGMV
|
Mouser Electronics | Board Mount Pressure Sensors 0-1 psid 18mV 1% 16VDC supply RoHS: Compliant | 8 |
|
$42.3500 / $44.0000 | Buy Now |
DISTI #
1 PSI-D-CGRADE-MV
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 1psi Differential 6-Pin SIP - Rail/Tube (Alt: 1 PSI-D-CGRADE-MV) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$34.0313 / $52.5140 | Buy Now |