Part Details for 1 PSI-GF-PRIME-MINI by All Sensors Corporation
Overview of 1 PSI-GF-PRIME-MINI by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1 PSI-GF-PRIME-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6277
|
Newark | Acpc 01 Gf P |Amphenol All Sensors 1 PSI-GF-PRIME-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3200 / $177.1000 | Buy Now |
DISTI #
1PSI-GF-PRIMEMINI-ND
|
DigiKey | SENSOR 1PSIG 0.18" .018V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$115.0000 | Buy Now |
DISTI #
ASE1 PSI-GF-PRIME-MINI
|
Heilind Electronics | ACPC 01 GF P | Americas - 0 in Stock |
|
Buy Now |