Part Details for 1/6PLDES1200 by SCS
Overview of 1/6PLDES1200 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/6PLDES1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9284
|
Newark | Desiccant Bag, Plastic, 2.13"x2.13", Desiccant Bag Material:Plastic, External Length:2.13", External Width:2.13", Product Range:-, For Use With:Scs Desiccants Rohs Compliant: Yes |Scs 1/6PLDES1200 Min Qty: 1 Package Multiple: 1200 Date Code: 0 Container: Pack | 9 |
|
$194.6400 | Buy Now |
DISTI #
SCP666-ND
|
DigiKey | DESICCANT MOISTURE ABS 1200/PAIL Min Qty: 1 Lead time: 4 Weeks Container: Pail |
9 In Stock |
|
$194.6400 | Buy Now |
DISTI #
517-1/6PLDES1200
|
Mouser Electronics | Chemicals Desiccant, Tyvek Pouch, 1/6 Unit, 1200/Pail | 0 |
|
$194.6400 | Order Now |
DISTI #
70273094
|
RS | Desiccant, Plastic, Pouch, 20 lbs, 2.12 x 2.12 In., Blue print, 1200/container | SCS 1/6PLDES1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1200 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$203.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$199.6300 / $221.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$199.6300 / $221.2000 | Buy Now |
Part Details for 1/6PLDES1200
1/6PLDES1200 CAD Models
1/6PLDES1200 Part Data Attributes
|
1/6PLDES1200
SCS
Buy Now
|
Compare Parts:
1/6PLDES1200
SCS
|
Samacsys Manufacturer | SCS |