Part Details for 1-1002910-0 by TE Connectivity
Overview of 1-1002910-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1002910-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2097
|
Newark | Piezoelectric Sensor, Voltage, 1.38Nf, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Mounting:Cable, Sensitivity:-, Product Range:Ldt Series |Te Connectivity 1-1002910-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
356-1134-ND
|
DigiKey | PIEZO SENSOR W/LEADS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
324 In Stock |
|
$8.9852 / $15.6800 | Buy Now |
DISTI #
1-1002910-0
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Trays (Alt: 1-1002910-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
1-1002910-0
|
TTI | Vibration Sensors LDT1-028K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1-1002910-0
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Trays (Alt: 1-1002910-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
1-1002910-0
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Trays (Alt: 1-1002910-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
000000000005396100
|
Sager | Vibration Sensors LDT1-028K | 0 |
|
Buy Now |