Part Details for 1-100707-01 by Sensirion
Overview of 1-100707-01 by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-100707-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHT21
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 1318 |
|
$4.8900 / $8.2700 | Buy Now |
Part Details for 1-100707-01
1-100707-01 CAD Models
1-100707-01 Part Data Attributes
|
1-100707-01
Sensirion
Buy Now
Datasheet
|
Compare Parts:
1-100707-01
Sensirion
Serial Switch/Digital Sensor, 14 Bit(s), Square, Surface Mount, ROHS COMPLIANT PACKAGE, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SOLCC8,.12,40 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for 1-100707-01
This table gives cross-reference parts and alternative options found for 1-100707-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-100707-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHT21 | Analog Circuit, 1 Func, CMOS, PDSO6, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-6 | Sensirion | 1-100707-01 vs SHT21 |
1-100694-01 | Serial Switch/Digital Sensor, 14 Bit(s), Square, Surface Mount, ROHS COMPLIANT PACKAGE, 6 PIN | Sensirion | 1-100707-01 vs 1-100694-01 |