Part Details for 1-100718-01 by Sensirion
Overview of 1-100718-01 by Sensirion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-100718-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHT21S
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 390 |
|
$5.7600 / $6.4800 | Buy Now |
Part Details for 1-100718-01
1-100718-01 CAD Models
1-100718-01 Part Data Attributes
|
1-100718-01
Sensirion
Buy Now
Datasheet
|
Compare Parts:
1-100718-01
Sensirion
Analog Voltage Output Sensor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 0.04 µA | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |