Part Details for 1-100814-01 by Sensirion
Overview of 1-100814-01 by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. | |
10081496-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position Lead Free. |
Price & Stock for 1-100814-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG16/LG01-KIT
|
TME | Sensor: flow, 4÷12VDC, OUT: I2C, Oper.mode: bidirectional, 10÷50°C Min Qty: 1 | 0 |
|
$24.9100 / $33.2100 | RFQ |