Part Details for 1-101110-01 by Sensirion
Overview of 1-101110-01 by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10131318-1011100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. |
Price & Stock for 1-101110-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHTC1
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN2x2 Min Qty: 1 | 2748 |
|
$1.6700 / $2.4800 | Buy Now |