Part Details for 1-102056-2 by TE Connectivity
Overview of 1-102056-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-102056-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-102056-2-ND
|
DigiKey | CONN RCPT HSG 24POS 3.18MM Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2120 | Buy Now |
DISTI #
1-102056-2
|
Avnet Americas | Conn Housing RCP 24 POS 3.17mm ST Cable Mount - Bulk (Alt: 1-102056-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8540 / $4.6378 | Buy Now |
DISTI #
571-1-102056-2
|
Mouser Electronics | Headers & Wire Housings 24 MODIV HSG COMP DR .125 POL RoHS: Compliant | 377 |
|
$4.8800 / $7.9100 | Buy Now |
DISTI #
71706080
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 24 MODIV HSG COMP DR .125 POL | TE Connectivity 1-102056-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5200 / $5.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$3.8500 | Buy Now |
DISTI #
AMP1-102056-2
|
Heilind Electronics | 24 MODIV HSG COMP DR .125 POL | Americas - 0 in Stock |
|
$3.0751 / $3.9862 | Buy Now |
|
Onlinecomponents.com | 24 MODIV HSG COMP DR .125 POL RoHS: Compliant | 0 |
|
$4.0500 / $8.4900 | Buy Now |
DISTI #
1-102056-2
|
Avnet Americas | Conn Housing RCP 24 POS 3.17mm ST Cable Mount - Bulk (Alt: 1-102056-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8540 / $4.6378 | Buy Now |
DISTI #
1-102056-2
|
Avnet Americas | Conn Housing RCP 24 POS 3.17mm ST Cable Mount - Bulk (Alt: 1-102056-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8540 / $4.6378 | Buy Now |
DISTI #
1-102056-2
|
Avnet Abacus | Conn Housing RCP 24 POS 3.17mm ST Cable Mount (Alt: 1-102056-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-102056-2
1-102056-2 CAD Models
1-102056-2 Part Data Attributes
|
1-102056-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102056-2
TE Connectivity
24 MODIV HSG COMP DR .125 POL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102075-1; 102075-2; 102920-1; 103455-5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 24 |
Alternate Parts for 1-102056-2
This table gives cross-reference parts and alternative options found for 1-102056-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102056-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-112-02-S-D-650 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-102056-2 vs ESQT-112-02-S-D-650 |
66431-824 | Board Connector, 24 Contact(s), 2 Row(s), Female | Amphenol FCi | 1-102056-2 vs 66431-824 |
220F24Y8AP | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 1-102056-2 vs 220F24Y8AP |
M22-6141246 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 1-102056-2 vs M22-6141246 |
CSCC211-1205B001C1AE | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 1-102056-2 vs CSCC211-1205B001C1AE |
ESQT-112-02-G-D-688 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-102056-2 vs ESQT-112-02-G-D-688 |
111633-5 | CONNECTOR, 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-102056-2 vs 111633-5 |
92879-013 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1-102056-2 vs 92879-013 |
10088936-012LF | Board Connector, 24 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Amphenol FCi | 1-102056-2 vs 10088936-012LF |
ESQT-112-02-G-D-500-001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-102056-2 vs ESQT-112-02-G-D-500-001 |