-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODIV HSG COMP SR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26990-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3500 In Stock |
|
$1.0010 / $1.6600 | Buy Now |
DISTI #
1-102241-0
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102241-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9171 / $1.0354 | Buy Now |
DISTI #
571-11022410
|
Mouser Electronics | Headers & Wire Housings 12P MOD IV HOUSING RoHS: Compliant | 727 |
|
$0.9520 / $1.7000 | Buy Now |
DISTI #
70084985
|
RS | Receptacle Housing, 12-Pos, .100in, Single Row, Latched, AMPMODU Mod IV Series | TE Connectivity 1-102241-0 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.2200 | RFQ |
|
Future Electronics | AMPMODU 12 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9950 / $1.2400 | Buy Now |
DISTI #
AMP1-102241-0
|
Heilind Electronics | 12 MODIV HSG COMP SR .100 POL | Americas - 2585 in Stock |
|
$0.9199 / $1.1039 | Buy Now |
|
Onlinecomponents.com | 12 MODIV HSG COMP SR .100 POL RoHS: Compliant |
8969 In Stock |
|
$0.9460 / $1.5890 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 400 |
|
$1.4685 / $3.5600 | Buy Now |
DISTI #
1-102241-0
|
TTI | Headers & Wire Housings 12P MOD IV HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$0.8000 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102241-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102241-0
TE Connectivity
12 MODIV HSG COMP SR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.182 inch | |
Body Depth | 0.182 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-102241-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102241-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215299-2 | 12P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1-102241-0 vs 1-215299-2 |
1-281712-2 | PLUG HE13 IDC 90 12 P TUBE | TE Connectivity | 1-102241-0 vs 1-281712-2 |
6-103976-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-102241-0 vs 6-103976-1 |
1-281838-2 | HOUSING HE13 HE14 COSI 12 P | TE Connectivity | 1-102241-0 vs 1-281838-2 |