-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MODIV HSG COMP SR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26992-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
597 In Stock |
|
$0.9303 / $1.6700 | Buy Now |
DISTI #
1-102241-3
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102241-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$0.9228 / $1.0419 | Buy Now |
DISTI #
571-1-102241-3
|
Mouser Electronics | Headers & Wire Housings 15 HSG SR COMP .100 POL RoHS: Compliant | 374 |
|
$0.9900 / $2.0200 | Buy Now |
DISTI #
71706129
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 15 MODIV HSG COMP SR .100 POL | TE Connectivity 1-102241-3 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $2.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 1100 Container: Box | 0Box |
|
$0.8760 | Buy Now |
DISTI #
AMP1-102241-3
|
Heilind Electronics | 15 MODIV HSG COMP SR .100 POL | Americas - 0 in Stock |
|
$0.9256 / $1.1108 | Buy Now |
|
Onlinecomponents.com | 15 MODIV HSG COMP SR .100 POL RoHS: Compliant |
564 In Stock |
|
$0.6880 / $1.4030 | Buy Now |
DISTI #
1-102241-3
|
TTI | Headers & Wire Housings 15 HSG SR COMP .100 POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
1-102241-3
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102241-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$0.9228 / $1.0419 | Buy Now |
DISTI #
1-102241-3
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102241-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$0.9228 / $1.0419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102241-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102241-3
TE Connectivity
15 MODIV HSG COMP SR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.182 inch | |
Body Depth | 0.182 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-102241-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102241-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-144271-5 | PLUG HE14 IDC 90 15 P AWG 26 | TE Connectivity | 1-102241-3 vs 1-144271-5 |
6-103640-4 | (6-103640-4) 15 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-102241-3 vs 6-103640-4 |
1-281712-5 | PLUG HE13 IDC 90 15 P TUBE | TE Connectivity | 1-102241-3 vs 1-281712-5 |