Part Details for 1-102261-3 by TE Connectivity
Overview of 1-102261-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1-102261-3
1-102261-3 CAD Models
1-102261-3 Part Data Attributes
|
1-102261-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102261-3
TE Connectivity
CONNECTOR, 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 1-102261-3
This table gives cross-reference parts and alternative options found for 1-102261-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102261-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-F26Y | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 1-102261-3 vs M55302/58-F26Y |
M55302/64-D26F | Board Connector, 26 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 1-102261-3 vs M55302/64-D26F |
254DFN13F-Y | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | 1-102261-3 vs 254DFN13F-Y |
68046-813P | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 1-102261-3 vs 68046-813P |
225016201310081 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | 1-102261-3 vs 225016201310081 |
52365-2671 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 1-102261-3 vs 52365-2671 |
245016201310081 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 1-102261-3 vs 245016201310081 |
2-215919-6 | AMP-LATCH 15.2 HIGH TAPE | TE Connectivity | 1-102261-3 vs 2-215919-6 |
71973-5213 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-102261-3 vs 71973-5213 |
85898-913A | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-102261-3 vs 85898-913A |