-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25911-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
705 In Stock |
|
$4.1026 / $6.3000 | Buy Now |
DISTI #
1-102387-0
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102387-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 15392495 Factory Stock |
|
$3.3754 / $4.0620 | Buy Now |
DISTI #
90F4539
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 500 Partner Stock |
|
$4.4400 / $5.5500 | Buy Now |
DISTI #
571-11023870
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD HG 50 DBL RoHS: Compliant | 981 |
|
$4.0400 / $6.9200 | Buy Now |
DISTI #
70085408
|
RS | PCB Housing, 2.54mm Pitch, 50-Way, 2 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 1-102387-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 155 |
|
$3.8400 / $5.3400 | Buy Now |
|
Future Electronics | AMPMODU 50 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 759Bag |
|
$3.8600 / $4.5000 | Buy Now |
DISTI #
AMP1-102387-0
|
Heilind Electronics | 50 MODIV HSG COMP DR .100 POL | Americas - 9666 in Stock |
|
$4.2696 / $5.3974 | Buy Now |
|
Onlinecomponents.com | AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black thermoplastic and terminates 32-20 AWG discrete wire. The contacts have insulation support and AMPS housings accept a variety of receptacle and pin contacts. Reliable matings are ensured via a dual cantilever contact beam with a built-in anti-overstress feature and the contacts within the Wire-Applied Housing carry a current rating of 3 amperes. RoHS: Compliant |
2950 In Stock 2495 Factory Stock |
|
$3.0900 / $5.6300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 50 Contacts, 0.1 Pitch | 67 |
|
$2.4000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102387-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102387-0
TE Connectivity
50 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.285 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-102387-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102387-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534975-1 | 50 MODII 2PC DR CE RECPT ASSY, RoHS | TE Connectivity | 1-102387-0 vs 6-534975-1 |
5-534972-3 | 50 MODII VRT 2PC DR CE 100CL, RoHS | TE Connectivity | 1-102387-0 vs 5-534972-3 |
532955-8 | 50 MODII 2PC CE RCPT ASSY | TE Connectivity | 1-102387-0 vs 532955-8 |