-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25912-ND
|
DigiKey | CONN RCPT HSG 60POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
97 In Stock |
|
$5.9931 / $9.2700 | Buy Now |
DISTI #
1-102387-1
|
Avnet Americas | Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102387-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 596 |
|
$4.9658 / $5.9758 | Buy Now |
DISTI #
90F4540
|
Avnet Americas | Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 165 Partner Stock |
|
$5.8600 / $7.7500 | Buy Now |
DISTI #
571-11023871
|
Mouser Electronics | Headers & Wire Housings 60 P PLUG RoHS: Compliant | 459 |
|
$5.1300 / $7.0400 | Buy Now |
DISTI #
70084992
|
RS | Receptacle Housing, 60-Pos .100 in, Dual Row Latched, AMPMODU Mod IV Series | TE Connectivity 1-102387-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $7.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$4.9600 | Buy Now |
DISTI #
AMP1-102387-1
|
Heilind Electronics | 60 MODIV HSG COMP DR .100 POL | Americas - 1057 in Stock |
|
$6.2810 / $7.9402 | Buy Now |
|
Onlinecomponents.com | 60 MODIV HSG COMP DR .100 POL RoHS: Compliant |
1470 In Stock |
|
$4.1500 / $8.1900 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, 0.1 Pitch | 47 |
|
$2.6663 / $5.3325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102387-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102387-1
TE Connectivity
60 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.285 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |