-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 AMP MODU MT HSG DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8382
|
Newark | 26 Amp Modu Mt Hsg Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-102394-1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$3.7900 / $4.5200 | Buy Now |
DISTI #
40AJ8792
|
Newark | Headers & Wire Housings 26P Mt Hsg Dr .100Cl |Amp Te Connectivity 1-102394-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$3.3600 / $4.7800 | Buy Now |
DISTI #
09H2477
|
Newark | 26 Amp Modu Mt Hsg Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-102394-1 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.8700 | Buy Now |
DISTI #
A123088-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$2.9565 / $4.5400 | Buy Now |
DISTI #
2266-1-102394-1-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.0200 / $3.1500 | Buy Now |
DISTI #
1-102394-1
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102394-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 910 |
|
$2.2892 / $2.4253 | Buy Now |
DISTI #
571-1-102394-1
|
Mouser Electronics | Headers & Wire Housings 26P MT HSG DR .100CL RoHS: Compliant | 226 |
|
$2.8300 / $4.6000 | Buy Now |
DISTI #
71706147
|
RS | 26 AMP MODU MT HSG DR .100CL | TE Connectivity 1-102394-1 RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5100 / $3.5900 | RFQ |
|
Future Electronics | Conn Housing RCP 26 POS 2.54mm IDT ST Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 900Tray |
|
$2.9400 / $3.1300 | Buy Now |
DISTI #
AMP1-102394-1
|
Heilind Electronics | 26 AMP MODU MT HSG DR .100CL | Americas - 0 in Stock |
|
$3.0315 / $3.0768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102394-1
TE Connectivity
26 AMP MODU MT HSG DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |