-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0900
|
Newark | 30 Ampmodu Mt Assy Dr .100Cl Rohs Compliant: No |Amp Te Connectivity 1-102448-3 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 | Buy Now |
DISTI #
A28704-ND
|
DigiKey | CONN RCPT 30P IDC 20-22AWG GOLD Min Qty: 1120 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6729 | Buy Now |
DISTI #
1-102448-3
|
Avnet Americas | Conn IDC Connector RCP 30 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102448-3) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tray | 0 |
|
$15.1512 / $17.1062 | Buy Now |
DISTI #
571-11024483
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 30P 22-20 RoHS: Not Compliant | 0 |
|
$16.0400 | Order Now |
DISTI #
71706165
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 30 AMPMODU MT ASSY DR .100CL | TE Connectivity 1-102448-3 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9000 / $21.1200 | RFQ |
DISTI #
AMP1-102448-3
|
Heilind Electronics | 30 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$17.9687 | Buy Now |
|
Onlinecomponents.com | 30 AMPMODU MT ASSY DR .100CL | 0 |
|
$15.4900 / $45.4500 | Buy Now |
|
Quest Components | 12 |
|
$23.8228 / $25.0766 | Buy Now | |
|
Quest Components | 8 |
|
$25.0766 | Buy Now | |
DISTI #
1-102448-3
|
Avnet Americas | Conn IDC Connector RCP 30 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102448-3) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tray | 0 |
|
$15.1512 / $17.1062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102448-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102448-3
TE Connectivity
30 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1-102448-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102448-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102448-3 | 30 AMPMODU MT ASSY DR.100CL SN | TE Connectivity | 1-102448-3 vs 6-102448-3 |