1-102567-2
Description: 40 MODII 2PC HDR DR SHRD .100

Overview of 1-102567-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 1-102567-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 09H2525
Newark 40 Modii 2Pc Hdr Dr Shrd .100 Rohs Compliant: No |Amp Te Connectivity 1-102567-2 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.9300
  • 1,000 $5.2900
  • 2,500 $4.9800
$4.9800 / $5.9300 Buy Now
DISTI # 2266-1-102567-2-ND
DigiKey CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT 160
In Stock
  • 32 $5.7900
  • 96 $5.5800
$5.5800 / $5.7900 Buy Now
DISTI # A26392-ND
DigiKey CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube 1
In Stock
  • 1 $3.2000
  • 32 $2.7338
  • 128 $2.5875
$2.5875 / $3.2000 Buy Now
DISTI # 1-102567-2
Avnet Americas Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-102567-2) RoHS: Not Compliant Min Qty: 640 Package Multiple: 320 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 640 $4.5595
$4.5595 Buy Now
DISTI # 571-11025672
Mouser Electronics Board to Board & Mezzanine Connectors MODII 2PC HDR RoHS: Not Compliant 500
  • 1 $4.7400
  • 512 $4.5600
$4.5600 / $4.7400 Buy Now
DISTI # 71706194
RS 40 MODII 2PC HDR DR SHRD .100 | TE Connectivity 1-102567-2 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Container: Bulk 0
  • 640 $7.1500
  • 1,280 $6.9600
$6.9600 / $7.1500 RFQ
DISTI # AMP1-102567-2
Heilind Electronics 40 MODII 2PC HDR DR SHRD .100 Americas - 0 in Stock
  • 640 $5.6711
  • 1,344 $4.4281
$4.4281 / $5.6711 Buy Now
Onlinecomponents.com 40 MODII 2PC HDR DR SHRD .100 160 Partner Stock
  • 32 $4.7300
  • 64 $4.6600
  • 128 $4.5900
  • 160 $4.5200
  • 320 $4.4500
  • 480 $4.3800
  • 640 $4.3200
$4.3200 / $4.7300 Buy Now
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 118
  • 1 $9.4890
  • 12 $6.3260
  • 41 $5.8516
$5.8516 / $9.4890 Buy Now
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 4
  • 1 $4.1700
  • 3 $2.7800
$2.7800 / $4.1700 Buy Now
DISTI # 11025672-TEC
TME 1-102567-2 Min Qty: 32 160
  • 32 $6.7336
  • 96 $5.9556
  • 160 $5.8355
$5.8355 / $6.7336 Buy Now
DISTI # AMP1-102567-2
Interstate Connecting Components 40 MODII 2PC HDR DR SHRD .100 0
  • 640 $5.6711
  • 1,344 $4.4281
$4.4281 / $5.6711 Buy Now
DISTI # C1S114408502878
Chip1Stop Board-to-board connector 160
  • 32 $6.0400
  • 96 $5.9400
  • 160 $5.4900
$5.4900 / $6.0400 Buy Now
Master Electronics 40 MODII 2PC HDR DR SHRD .100 160 Partner Stock
  • 32 $4.7300
  • 64 $4.6600
  • 128 $4.5900
  • 160 $4.5200
  • 320 $4.4500
  • 480 $4.3800
  • 640 $4.3200
$4.3200 / $4.7300 Buy Now

CAD Models for 1-102567-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-102567-2 by TE Connectivity

1-102567-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, ACTION PIN
Body Depth
0.55 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.18 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-102567-2
    TE Connectivity
    40 MODII 2PC HDR DR SHRD .100
    VS

Alternate Parts for 1-102567-2

This table gives cross-reference parts and alternative options found for 1-102567-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102567-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-87608-6 40 MODII HDR DRST SHRD .100CL TE Connectivity 1-102567-2 vs 1-87608-6
6-102699-9 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator TE Connectivity 1-102567-2 vs 6-102699-9
7-146273-0 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-102567-2 vs 7-146273-0
102557-1 40 MODII HDR DRST SHRD A/PIN TE Connectivity 1-102567-2 vs 102557-1
3-1871056-0 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator TE Connectivity 1-102567-2 vs 3-1871056-0
7-146267-0 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-102567-2 vs 7-146267-0
1-87605-6 40 MODII HDR DRST SHRD .100CL TE Connectivity 1-102567-2 vs 1-87605-6
6-87587-6 40 MODII HDR DRST SHRD .100CL TE Connectivity 1-102567-2 vs 6-87587-6
5-1871056-0 (5-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X RED TE Connectivity 1-102567-2 vs 5-1871056-0

Related Parts for 1-102567-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-102567-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-102567-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-102567-2 would you like to use for your alert(s)?
  • Please alert me when 1-102567-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-102567-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-102567-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-102567-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-102567-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-102567-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: