-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
72 MODII 2PC HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-102802-7-ND
|
DigiKey | CONN HEADER R/A 72POS 2.54MM Min Qty: 960 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.4725 | Buy Now |
DISTI #
1-102802-7
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-102802-7) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
$24.1627 / $29.0772 | Buy Now |
DISTI #
571-1-102802-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 72 MODII 2PC HDR DRRA SHRD RoHS: Not Compliant | 0 |
|
$27.5000 | Order Now |
DISTI #
72056781
|
RS | Connector, AMPMODU, 72 Modii 2Pc Hdr Drra Shrd | TE Connectivity 1-102802-7 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0500 / $31.0100 | RFQ |
DISTI #
AMP1-102802-7
|
Heilind Electronics | 72 MODII 2PC HDR DRRA SHRD | Americas - 0 in Stock |
|
$10.1324 | Buy Now |
|
Onlinecomponents.com | 72 MODII 2PC HDR DRRA SHRD | 0 |
|
$25.9500 / $76.1700 | Buy Now |
DISTI #
1-102802-7
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-102802-7) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
$24.1627 / $29.0772 | Buy Now |
DISTI #
1-102802-7
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-102802-7) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
$24.1627 / $29.0772 | Buy Now |
|
Master Electronics | 72 MODII 2PC HDR DRRA SHRD | 0 |
|
$25.9500 / $76.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102802-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102802-7
TE Connectivity
72 MODII 2PC HDR DRRA SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |