Part Details for 1-103322-0 by TE Connectivity
Overview of 1-103322-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-103322-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
6657 In Stock |
|
$2.1200 / $3.6000 | Buy Now |
DISTI #
63006136
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive Min Qty: 20 Package Multiple: 10 | Americas - 4320 |
|
$2.6634 / $4.7682 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 388 |
|
$0.4480 / $1.1200 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
6657 In Stock |
|
$2.1200 / $3.6000 | Buy Now |
Part Details for 1-103322-0
1-103322-0 CAD Models
1-103322-0 Part Data Attributes
|
1-103322-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103322-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 1-103322-0
This table gives cross-reference parts and alternative options found for 1-103322-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103322-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79268-320H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-103322-0 vs 79268-320H |
1846817203 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | 1-103322-0 vs 1846817203 |
89446-520H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-103322-0 vs 89446-520H |
69157-320H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-103322-0 vs 69157-320H |
1843405224 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | 1-103322-0 vs 1843405224 |
86503-220H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-103322-0 vs 86503-220H |
1600201205 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Acmelux Taiwan Inc | 1-103322-0 vs 1600201205 |
67999-620H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-103322-0 vs 67999-620H |
68491-320H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-103322-0 vs 68491-320H |
87901-320H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-103322-0 vs 87901-320H |