-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR SRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8585
|
Newark | 16 Modii Hdr Srst Shrd .100Cl |Amp Te Connectivity 1-103414-4 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
85C1634
|
Newark | 16 Modii Hdr Srst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103414-4 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
571-11034144
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER SNGL 16 with standoffs RoHS: Not Compliant | 0 |
|
$4.2200 / $4.8300 | Order Now |
DISTI #
71706465
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 16 MODII HDR SRST SHRD .100CL | TE Connectivity 1-103414-4 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $5.1700 | RFQ |
DISTI #
AMP1-103414-4
|
Heilind Electronics | 16 MODII HDR SRST SHRD .100CL | Americas - 0 in Stock |
|
$3.4064 / $4.4620 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR SRST SHRD .100CL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AMP1-103414-4
|
Interstate Connecting Components | 16 MODII HDR SRST SHRD .100CL | 0 |
|
$3.4064 / $4.4620 | Buy Now |
DISTI #
TE Connectivity 1-103414-4
|
PEI Genesis | Board Connector 16 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1-103414-4
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole (Alt: 1-103414-4) RoHS: Not Compliant Min Qty: 432 Package Multiple: 12 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-103414-4
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole (Alt: 1-103414-4) RoHS: Not Compliant Min Qty: 864 Package Multiple: 12 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103414-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103414-4
TE Connectivity
16 MODII HDR SRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.227 inch | |
Body Depth | 0.549 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103414-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103414-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103414-4 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103414-4 vs 6-103414-4 |