-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODII HDR DRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2687
|
Newark | 26 Modii Hdr Drst Unshrd A/Pin |Amp Te Connectivity 1-103542-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 | Buy Now |
DISTI #
A127672-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
54 In Stock |
|
$9.6933 / $14.4700 | Buy Now |
DISTI #
1-103542-2
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-103542-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$8.0892 / $9.7344 | Buy Now |
DISTI #
571-1-103542-2
|
Mouser Electronics | Headers & Wire Housings 26 MODII HDR DRST UNSHRD A/PIN RoHS: Compliant | 275 |
|
$8.9000 / $11.8200 | Buy Now |
DISTI #
71706471
|
RS | 26 MODII HDR DRST UNSHRD A/PIN | TE Connectivity 1-103542-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 / $12.0800 | RFQ |
DISTI #
AMP1-103542-2
|
Heilind Electronics | 26 MODII HDR DRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$5.4243 / $6.7805 | Buy Now |
|
Onlinecomponents.com | 26 MODII HDR DRST UNSHRD A/PIN |
354 Partner Stock |
|
$7.4500 / $12.3100 | Buy Now |
DISTI #
1-103542-2
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-103542-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$8.0892 / $9.7344 | Buy Now |
DISTI #
1-103542-2
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-103542-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$8.0892 / $9.7344 | Buy Now |
DISTI #
AMP1-103542-2
|
Interstate Connecting Components | 26 MODII HDR DRST UNSHRD A/PIN | 0 |
|
$5.4243 / $6.7805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103542-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103542-2
TE Connectivity
26 MODII HDR DRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |