-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103634-2) 13 MTE HDR SRRA LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2702
|
Newark | 13 Mte Hdr Srra Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103634-2 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.2000 | Buy Now |
DISTI #
1-103634-2-ND
|
DigiKey | CONN HEADER R/A 13POS 2.54MM Min Qty: 1080 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2804 | Buy Now |
DISTI #
1-103634-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-103634-2) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9579 / $2.2105 | Buy Now |
DISTI #
571-1-103634-2
|
Mouser Electronics | Headers & Wire Housings 13 MTE HDR SRRA LATCH .100CL RoHS: Not Compliant | 0 |
|
$2.1500 / $2.3100 | Order Now |
DISTI #
71706486
|
RS | 13 MTE HDR SRRA LATCH .100CL | TE Connectivity 1-103634-2 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $2.7900 | RFQ |
DISTI #
AMP1-103634-2
|
Heilind Electronics | 13 MTE HDR SRRA LATCH .100CL | Americas - 0 in Stock |
|
$2.3219 / $2.3566 | Buy Now |
|
Onlinecomponents.com | 13 MTE HDR SRRA LATCH .100CL | 0 |
|
$1.9600 / $4.1100 | Buy Now |
DISTI #
AMP1-103634-2
|
Interstate Connecting Components | 13 MTE HDR SRRA LATCH .100CL | 0 |
|
$2.3219 / $2.3566 | Buy Now |
DISTI #
1-103634-2
|
Avnet Abacus | Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 1-103634-2) RoHS: Not Compliant Min Qty: 540 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 13 MTE HDR SRRA LATCH .100CL | 0 |
|
$1.9600 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103634-2
TE Connectivity
(1-103634-2) 13 MTE HDR SRRA LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |