-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8834
|
Newark | Headers & Wire Housings 11 Rcpt Hsg Sr Plain .101 |Amp Te Connectivity 1-103688-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8173 |
|
$1.7100 / $2.6300 | Buy Now |
DISTI #
09H2843
|
Newark | 11 Mte Rcpt Hsg Sr Plain .100 Rohs Compliant: Yes |Amp Te Connectivity 1-103688-0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
A28385-ND
|
DigiKey | CONN RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
231 In Stock |
|
$1.2559 / $2.3800 | Buy Now |
DISTI #
1-103688-0
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-103688-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
$1.1931 | Buy Now |
DISTI #
571-1-103688-0
|
Mouser Electronics | Headers & Wire Housings 11 RCPT HSG SR PLAIN .101 RoHS: Compliant | 458 |
|
$1.1600 / $1.4600 | Buy Now |
DISTI #
71706677
|
RS | TE, IND Devices, Circular Connectors, 11 MTE RCPT HSG SR PLAIN .100 | TE Connectivity 1-103688-0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
AMP1-103688-0
|
Heilind Electronics | 11 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$1.1366 / $1.4338 | Buy Now |
|
Onlinecomponents.com | 11 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant |
8173 Partner Stock |
|
$1.0300 / $1.8800 | Buy Now |
DISTI #
16387141
|
Verical | Conn Housing F 11 POS 2.54mm Crimp/IDT ST Cable Mount Black Package RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 8173 |
|
$1.0100 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103688-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103688-0
TE Connectivity
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |