1-103688-5
Description: (1-103688-5) 16 MTE RCPT HSG SR PLAIN .100

Overview of 1-103688-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1-103688-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ8835
Newark 16 Mte Rcpt Hsg Sr Plain .100 |Amp Te Connectivity 1-103688-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4189
  • 1 $4.3800
  • 10 $3.9800
  • 25 $3.8300
  • 50 $3.6600
  • 100 $3.5000
  • 500 $2.3900
$2.3900 / $4.3800 Buy Now
DISTI # 09H2847
Newark 16 Mte Rcpt Hsg Sr Plain .100 Rohs Compliant: Yes |Amp Te Connectivity 1-103688-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3300
  • 2,500 $2.2000
$2.2000 / $2.3300 Buy Now
DISTI # 2266-1-103688-5-ND
DigiKey CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT 4189
In Stock
  • 40 $1.9900
  • 200 $1.9200
  • 760 $1.8800
  • 1,000 $1.8400
$1.8400 / $1.9900 Buy Now
DISTI # 3937-1-103688-5-ND
DigiKey CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $4.6800
  • 5,000 $3.3011
  • 10,000 $3.1336
  • 25,000 $2.9760
$2.9760 / $4.6800 Buy Now
DISTI # 1-103688-5-ND
DigiKey CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.8826
$1.8826 Buy Now
DISTI # 1-103688-5
Avnet Americas Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-103688-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 9718 Factory Stock
  • 1,000 $1.6684
$1.6684 Buy Now
DISTI # 571-1-103688-5
Mouser Electronics Headers & Wire Housings 16 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant 1637
  • 1 $4.2100
  • 10 $2.0100
  • 100 $1.9800
  • 250 $1.9300
  • 500 $1.8500
$1.8500 / $4.2100 Buy Now
DISTI # 71706692
RS TE, IND Devices, Circular Connectors, 16 MTE RCPT HSG SR PLAIN .100 | TE Connectivity 1-103688-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $2.3300
  • 5,000 $2.1500
  • 10,000 $1.8700
  • 20,000 $1.6300
$1.6300 / $2.3300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box 0
Box
  • 1,000 $1.5400
$1.5400 Buy Now
DISTI # AMP1-103688-5
Heilind Electronics 16 MTE RCPT HSG SR PLAIN .100 Americas - 0 in Stock
  • 1,000 $1.9455
  • 3,840 $1.9168
$1.9168 / $1.9455 Buy Now
Onlinecomponents.com 16 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant 4189 Partner Stock
  • 10 $3.2400
  • 50 $1.9700
  • 100 $1.9400
  • 250 $1.9000
  • 500 $1.8700
  • 750 $1.8600
  • 1,000 $1.8400
$1.8400 / $3.2400 Buy Now
DISTI # 69204153
Verical Conn Housing F 16 POS 2.54mm Crimp/IDT ST Cable Mount Black Package RoHS: Compliant Min Qty: 34 Package Multiple: 1 Americas - 4189
  • 1 $1.8700
  • 200 $1.8300
  • 400 $1.8000
  • 750 $1.7600
  • 1,000 $1.7200
$1.7200 / $1.8700 Buy Now
DISTI # AMP1-103688-5
Interstate Connecting Components 16 MTE RCPT HSG SR PLAIN .100 0
  • 1,000 $1.9455
  • 3,840 $1.9168
$1.9168 / $1.9455 Buy Now
Chip 1 Exchange INSTOCK 5458
RFQ
DISTI # 1-103688-5
Avnet Abacus Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount (Alt: 1-103688-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106540517
Chip1Stop Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant 4189
  • 40 $2.1200
  • 200 $2.0700
  • 400 $2.0400
  • 750 $1.8800
  • 1,000 $1.8300
$1.8300 / $2.1200 Buy Now
Master Electronics 16 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant 4189 Partner Stock
  • 10 $3.2400
  • 50 $1.9700
  • 100 $1.9400
  • 250 $1.9000
  • 500 $1.8700
  • 750 $1.8600
  • 1,000 $1.8400
$1.8400 / $3.2400 Buy Now

CAD Models for 1-103688-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-103688-5 by TE Connectivity

1-103688-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.098 inch
Body Depth
0.098 inch
Body Length
1.598 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
IDC
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-103688-5
    TE Connectivity
    (1-103688-5) 16 MTE RCPT HSG SR PLAIN .100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-103688-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-103688-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-103688-5 would you like to use for your alert(s)?
  • Please alert me when 1-103688-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-103688-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-103688-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-103688-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-103688-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-103688-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: