-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103688-9) 20 MTE RCPT HSG SR PLAIN .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-103688-9-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 2400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7396 | Buy Now |
DISTI #
1-103688-9
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-103688-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$2.3520 / $2.6555 | Buy Now |
DISTI #
571-1-103688-9
|
Mouser Electronics | Headers & Wire Housings 20 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
DISTI #
71706701
|
RS | TE, IND Devices, Circular Connectors, 20 MTE RCPT HSG SR PLAIN .100 | TE Connectivity 1-103688-9 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.2400 | Buy Now |
DISTI #
AMP1-103688-9
|
Heilind Electronics | 20 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$2.1613 / $2.1936 | Buy Now |
|
Onlinecomponents.com | 20 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$2.7300 / $4.5800 | Buy Now |
DISTI #
1-103688-9
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-103688-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$2.3520 / $2.6555 | Buy Now |
DISTI #
1-103688-9
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-103688-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$2.3520 / $2.6555 | Buy Now |
DISTI #
AMP1-103688-9
|
Interstate Connecting Components | 20 MTE RCPT HSG SR PLAIN .100 | 0 |
|
$2.1613 / $2.1936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103688-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103688-9
TE Connectivity
(1-103688-9) 20 MTE RCPT HSG SR PLAIN .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.998 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |