There are no models available for this part yet.
Overview of 1-103893-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-103893-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R8027
|
Newark | 16 Mte Shrd Pin Sr Latch .100 |Amp Te Connectivity 1-103893-5 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $11.9300 | Buy Now | |
DISTI #
1-103893-5-ND
|
DigiKey | CONN PLUG 16P IDC 22-26AWG GOLD Min Qty: 156 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9052 | Buy Now | |
DISTI #
1-103893-5
|
Avnet Americas | Conn IDC Connector PIN 16 POS 2.54mm IDT ST Cable Mount Individual - Bulk (Alt: 1-103893-5) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0094 | Buy Now | |
DISTI #
571-1-103893-5
|
Mouser Electronics | Headers & Wire Housings 16 MTE SHRD PIN SR LATCH .100 RoHS: Not Compliant | 0 |
|
$11.9100 | Order Now | |
DISTI #
72049225
|
RS | Connector, AMPMODU, 16 Mte Shrd Pin Sr Latch .100 | TE Connectivity 1-103893-5 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0000 / $13.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Box | 0Box |
|
$8.8400 | Buy Now | ||
DISTI #
AMP1-103893-5
|
Heilind Electronics | 16 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$10.2097 / $11.2057 | Buy Now | |
Onlinecomponents.com | 16 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$9.3200 / $19.5200 | Buy Now | ||
DISTI #
AMP1-103893-5
|
Interstate Connecting Components | 16 MTE SHRD PIN SR LATCH .100 | 0 |
|
$10.2097 / $11.2057 | Buy Now | |
Master Electronics | 16 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$9.3200 / $19.5200 | Buy Now |
CAD Models for 1-103893-5 by TE Connectivity
Part Data Attributes for 1-103893-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
1.29 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
POLARIZED LCK
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP/IDC
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|