1-103908-9
Description: (1-103908-9) 20 MTE HDR SRST LATCH W/HLDWN

Overview of 1-103908-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1-103908-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 09H2916
Newark 20 Mte Hdr Srst Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-103908-9 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.7500
  • 1,000 $4.2400
  • 2,500 $3.9900
$3.9900 / $4.7500 Buy Now
DISTI # 40AJ8843
Newark 20 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 1-103908-9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $6.3300
  • 25 $6.0700
  • 50 $5.8000
  • 100 $5.5400
$5.5400 / $6.3300 Buy Now
DISTI # A28518-ND
DigiKey CONN HEADER VERT 20POS 2.54MM Min Qty: 720 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 720 $4.7677
$4.7677 Buy Now
DISTI # 1-103908-9
Avnet Americas Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-103908-9) RoHS: Not Compliant Min Qty: 720 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 720 $4.3912
$4.3912 Buy Now
DISTI # 571-1-103908-9
Mouser Electronics Headers & Wire Housings 20 MTE HDR SRST LATC RoHS: Not Compliant 60
  • 1 $8.7800
  • 10 $7.4500
  • 30 $6.5600
  • 100 $5.8000
  • 280 $4.6700
$4.6700 / $8.7800 Buy Now
DISTI # 71706789
RS TE, IND Devices, Rectangular/PCB Connectors, 20 MTE HDR SRST LATCH W/HLDWN | TE Connectivity 1-103908-9 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk 0
  • 720 $5.3100
  • 3,600 $4.8900
  • 7,200 $4.2500
  • 14,400 $3.7200
$3.7200 / $5.3100 RFQ
DISTI # AMP1-103908-9
Heilind Electronics 20 MTE HDR SRST LATCH W/HLDWN Americas - 0 in Stock
  • 720 $4.4312
  • 1,690 $3.9989
$3.9989 / $4.4312 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube 40 In Stock
  • 10 $8.2400
  • 50 $5.7800
  • 100 $5.3000
  • 180 $5.1600
  • 360 $4.8400
  • 540 $4.7700
  • 720 $4.7000
$4.7000 / $8.2400 Buy Now
DISTI # AMP1-103908-9
Interstate Connecting Components 20 MTE HDR SRST LATCH W/HLDWN 0
  • 720 $4.4312
  • 1,690 $3.9989
$3.9989 / $4.4312 Buy Now
DISTI # 1-103908-9
Avnet Abacus Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-103908-9) RoHS: Not Compliant Min Qty: 720 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube 40 In Stock
  • 10 $8.2400
  • 50 $5.7800
  • 100 $5.3000
  • 180 $5.1600
  • 360 $4.8400
  • 540 $4.7700
  • 720 $4.7000
$4.7000 / $8.2400 Buy Now

CAD Models for 1-103908-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-103908-9 by TE Connectivity

1-103908-9
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED, AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.275 inch
Body Depth
0.535 inch
Body Length
2.1 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-103908-9
    TE Connectivity
    (1-103908-9) 20 MTE HDR SRST LATCH W/HLDWN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-103908-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-103908-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-103908-9 would you like to use for your alert(s)?
  • Please alert me when 1-103908-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-103908-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-103908-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-103908-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-103908-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-103908-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: