-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8X2 MTE SHRD PIN SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-103945-2-ND
|
DigiKey | CONN PLUG 12P IDC 22-26AWG GOLD Min Qty: 288 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4057 | Buy Now |
DISTI #
1-103945-2
|
Avnet Americas | Conn Housing PIN 2 POS 2.54mm Crimp Strip - Rail/Tube (Alt: 1-103945-2) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Container: Tube | 0 |
|
$1.6246 / $1.9551 | Buy Now |
DISTI #
571-1-103945-2
|
Mouser Electronics | Headers & Wire Housings 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$1.9800 / $3.4600 | Order Now |
DISTI #
72051368
|
RS | Connector, AMPMODU, 8X2 Mte Shrd Pin Sr Latch .100 | TE Connectivity 1-103945-2 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 72 Container: Tube | 0Tube |
|
$1.6200 | Buy Now |
DISTI #
AMP1-103945-2
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$2.0247 / $2.1182 | Buy Now |
|
Onlinecomponents.com | 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant |
288 In Stock |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
51484265
|
Verical | 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 1930 | Americas - 288 |
|
$2.6692 / $3.0993 | Buy Now |
DISTI #
1-103945-2
|
Avnet Americas | Conn Housing PIN 2 POS 2.54mm Crimp Strip - Rail/Tube (Alt: 1-103945-2) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Container: Tube | 0 |
|
$1.6246 / $1.9551 | Buy Now |
DISTI #
AMP1-103945-2
|
Interstate Connecting Components | 8X2 MTE SHRD PIN SR LATCH .100 | 0 |
|
$2.0247 / $2.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103945-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103945-2
TE Connectivity
8X2 MTE SHRD PIN SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, SHROUDED | |
Body Depth | 0.26 inch | |
Body Length | 2.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |