-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X6 MTE SHRD PIN SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-103945-4-ND
|
DigiKey | CONN PLUG 6POS IDC 22-26AWG GOLD Min Qty: 360 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0618 | Buy Now |
DISTI #
1-103945-4
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp Cable Mount Strip - Rail/Tube (Alt: 1-103945-4) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Container: Tube | 0 |
|
$2.7915 / $3.3592 | Buy Now |
DISTI #
571-1-103945-4
|
Mouser Electronics | Headers & Wire Housings 2X6 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$3.5000 / $3.8200 | Order Now |
DISTI #
72052073
|
RS | Connector, AMPMODU, 2X6 Mte Shrd Pin Sr Latch .100 | TE Connectivity 1-103945-4 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
DISTI #
AMP1-103945-4
|
Heilind Electronics | 2X6 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$3.4789 / $3.5843 | Buy Now |
|
Onlinecomponents.com | 2X6 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$2.2500 / $4.0200 | Buy Now |
DISTI #
AMP1-103945-4
|
Interstate Connecting Components | 2X6 MTE SHRD PIN SR LATCH .100 | 0 |
|
$3.4789 / $3.5843 | Buy Now |
|
Master Electronics | 2X6 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$2.2500 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103945-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103945-4
TE Connectivity
2X6 MTE SHRD PIN SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, SHROUDED | |
Body Depth | 0.26 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-103945-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103945-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103949-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-103945-4 vs 5-103949-5 |
4-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug | TE Connectivity | 1-103945-4 vs 4-1473562-6 |
5-103950-5 | (5-103950-5) 4X6 MTE PIN SR RIBBED .100CL | TE Connectivity | 1-103945-4 vs 5-103950-5 |
2321924-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 1-103945-4 vs 2321924-6 |
1-1565715-9 | 2.5MMPITCH HPI VERTICAL POST H | TE Connectivity | 1-103945-4 vs 1-1565715-9 |
5-103944-5 | (5-103944-5) 2X6 MTE SHRD PIN SR POL .100CL | TE Connectivity | 1-103945-4 vs 5-103944-5 |
1775444-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-103945-4 vs 1775444-6 |
1747067-6 | GRACE INERTIA CONN 2.5 HDR ASSY 6P NATUR | TE Connectivity | 1-103945-4 vs 1747067-6 |
VH-H-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 1-103945-4 vs VH-H-6 |
103735-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-103945-4 vs 103735-5 |