Part Details for 1-103957-9 by TE Connectivity
Overview of 1-103957-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1-103957-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-103957-9
|
Avnet Americas | Conn Shrouded RCP 12 POS 2.54mm Crimp ST Cable Mount (Alt: 1-103957-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 1-103957-9
1-103957-9 CAD Models
1-103957-9 Part Data Attributes
|
1-103957-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103957-9
TE Connectivity
12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED AND POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 |
Alternate Parts for 1-103957-9
This table gives cross-reference parts and alternative options found for 1-103957-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103957-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90650-0057 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 1-103957-9 vs 90650-0057 |
22-45-7127 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 1-103957-9 vs 22-45-7127 |
26-32-4121 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 1-103957-9 vs 26-32-4121 |
A-7674-C12J154A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 1-103957-9 vs A-7674-C12J154A |
1-281715-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-103957-9 vs 1-281715-2 |
0014601120 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 1-103957-9 vs 0014601120 |
A-7674-D12M102A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 1-103957-9 vs A-7674-D12M102A |
0014566129 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 1-103957-9 vs 0014566129 |
022-41-6126 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 1-103957-9 vs 022-41-6126 |
0014564120 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 1-103957-9 vs 0014564120 |