-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103976-1) 2X12 MTE RCPT SR PLAIN .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2950
|
Newark | 2X12 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103976-1 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $5.3100 | Buy Now |
DISTI #
A28386-ND
|
DigiKey | CONN RCPT 12P IDC 22-26AWG GOLD Min Qty: 378 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1738 | Buy Now |
DISTI #
1-103976-1
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip (Alt: 1-103976-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 18 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.5980 / $4.3298 | Buy Now |
DISTI #
571-1-103976-1
|
Mouser Electronics | Headers & Wire Housings 2X12 RCPT SR PLAIN .100CL RoHS: Not Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
72052116
|
RS | Connector, AMPMODU, 2X12 Mte Rcpt Sr Plain .100Cl | TE Connectivity 1-103976-1 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.6200 | RFQ |
DISTI #
AMP1-103976-1
|
Heilind Electronics | 2X12 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$4.4841 / $4.5510 | Buy Now |
|
Onlinecomponents.com | 2X12 MTE RCPT SR PLAIN .100CL | 0 |
|
$3.7800 / $7.8900 | Buy Now |
DISTI #
AMP1-103976-1
|
Interstate Connecting Components | 2X12 MTE RCPT SR PLAIN .100CL | 0 |
|
$4.4841 / $4.5510 | Buy Now |
|
Master Electronics | 2X12 MTE RCPT SR PLAIN .100CL | 0 |
|
$3.7800 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103976-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103976-1
TE Connectivity
(1-103976-1) 2X12 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |