1-104071-4
Description: 22 SYSTEM 50 HDR SRST SHRD

Overview of 1-104071-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-104071-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15R7809
Newark 22 System 50 Hdr Srst Shrd |Amp Te Connectivity 1-104071-4 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.2600
  • 2,500 $4.0100
$4.0100 / $4.2600 Buy Now
DISTI # A114763-ND
DigiKey CONN HEADER VERT 22POS 1.27MM Min Qty: 1080 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1,080 $4.3594
$4.3594 Buy Now
DISTI # 1-104071-4
Avnet Americas Conn Shrouded Header HDR 22 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104071-4) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1,080 $4.2195
$4.2195 Buy Now
DISTI # 571-1-104071-4
Mouser Electronics Board to Board & Mezzanine Connectors HEADER 22P VERT AU RoHS: Not Compliant 0
  • 1,080 $4.3500
$4.3500 Order Now
DISTI # 71706898
RS TE, IND Devices, Rectangular/PCB Connectors, 22 SYSTEM 50 HDR SRST SHRD | TE Connectivity 1-104071-4 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk 0
  • 1,080 $5.4800
  • 5,400 $5.0400
  • 10,800 $4.3800
  • 21,600 $3.8300
$3.8300 / $5.4800 RFQ
DISTI # AMP1-104071-4
Heilind Electronics 22 SYSTEM 50 HDR SRST SHRD Americas - 0 in Stock
  • 1,080 $4.5690
  • 1,635 $4.5018
$4.5018 / $4.5690 Buy Now
Onlinecomponents.com 22 SYSTEM 50 HDR SRST SHRD 0
  • 270 $10.4100
  • 540 $5.5100
  • 810 $3.8800
  • 1,080 $3.8000
$3.8000 / $10.4100 Buy Now
DISTI # AMP1-104071-4
Interstate Connecting Components 22 SYSTEM 50 HDR SRST SHRD 0
  • 1,080 $4.5690
  • 1,635 $4.5018
$4.5018 / $4.5690 Buy Now
DISTI # 1-104071-4
Avnet Abacus Conn Shrouded Header HDR 22 POS 1.27mm Solder ST Thru-Hole Tube (Alt: 1-104071-4) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 15 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 22 SYSTEM 50 HDR SRST SHRD 0
  • 270 $10.4100
  • 540 $5.5100
  • 810 $3.8800
  • 1,080 $3.8000
$3.8000 / $10.4100 Buy Now

CAD Models for 1-104071-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-104071-4 by TE Connectivity

1-104071-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.244 inch
Body Depth
0.39 inch
Body Length
1.344 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3.6A
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3.6 A
Reference Standard
CSA, LR, U
Terminal Length
0.1 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Withdrawl Force-Min
.2224 N
Want to compare parts?
  1. 1-104071-4
    TE Connectivity
    22 SYSTEM 50 HDR SRST SHRD
    VS

Alternate Parts for 1-104071-4

This table gives cross-reference parts and alternative options found for 1-104071-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104071-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-104071-4 22 SYSTEM 50 HDR SRST SHRD SN TE Connectivity 1-104071-4 vs 6-104071-4
Part Number Description Manufacturer Compare
6-104071-4 22 SYSTEM 50 HDR SRST SHRD SN TE Connectivity 1-104071-4 vs 6-104071-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-104071-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-104071-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-104071-4 would you like to use for your alert(s)?
  • Please alert me when 1-104071-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-104071-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-104071-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-104071-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-104071-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-104071-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: