There are no models available for this part yet.
Overview of 1-104078-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-104078-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R8059
|
Newark | 34 System 50 Rcpt Assy Drst |Amp Te Connectivity 1-104078-0 RoHS: Not Compliant Min Qty: 1518 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now | |
DISTI #
1-104078-0-ND
|
DigiKey | CONN RCPT 34POS 0.05 GOLD PCB Min Qty: 1518 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3802 | Buy Now | |
DISTI #
1-104078-0
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104078-0) RoHS: Not Compliant Min Qty: 1518 Package Multiple: 23 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.3762 | Buy Now | |
DISTI #
571-1-104078-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34 SYSTEM 50 RCPT ASSY DRST RoHS: Not Compliant | 0 |
|
$6.1900 | Order Now | |
DISTI #
72048390
|
RS | Connector, AMPMODU, 34 System 50 Rcpt Assy Drst | TE Connectivity 1-104078-0 RoHS: Not Compliant Min Qty: 1518 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $7.9600 | RFQ | |
DISTI #
AMP1-104078-0
|
Heilind Electronics | 34 SYSTEM 50 RCPT ASSY DRST | Americas - 0 in Stock |
|
$6.5886 | Buy Now | |
Onlinecomponents.com | 34 SYSTEM 50 RCPT ASSY DRST | 0 |
|
$5.7300 / $16.1100 | Buy Now | ||
DISTI #
AMP1-104078-0
|
Interstate Connecting Components | 34 SYSTEM 50 RCPT ASSY DRST | 0 |
|
$6.5886 | Buy Now | |
Master Electronics | 34 SYSTEM 50 RCPT ASSY DRST | 0 |
|
$5.7300 / $16.1100 | Buy Now |
CAD Models for 1-104078-0 by TE Connectivity
Part Data Attributes for 1-104078-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.198 inch
|
Body Depth
|
0.35 inch
|
Body Length
|
0.35 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.2224 N
|