Part Details for 1-104078-3 by TE Connectivity
Overview of 1-104078-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-104078-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2969
|
Newark | 68 System 50 Rcpt Assy Drst Rohs Compliant: No |Amp Te Connectivity 1-104078-3 RoHS: Not Compliant Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 | Buy Now |
DISTI #
2266-1-104078-3-ND
|
DigiKey | CONN RCPT 68POS 0.05 GOLD PCB Min Qty: 70 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT |
2310 In Stock |
|
$1.6200 / $1.9200 | Buy Now |
DISTI #
A114765-ND
|
DigiKey | CONN RCPT 68POS 0.05 GOLD PCB Min Qty: 70 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8194 | Buy Now |
DISTI #
1-104078-3
|
Avnet Americas | Conn Socket Strip RCP 68 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104078-3) RoHS: Not Compliant Min Qty: 792 Package Multiple: 12 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$14.1717 | Buy Now |
DISTI #
571-1-104078-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68 SYSTEM 50 RCPT ASSM DRST RoHS: Not Compliant | 0 |
|
$14.8100 | Order Now |
DISTI #
71706918
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 68 SYSTEM 50 RCPT ASSY DRST | TE Connectivity 1-104078-3 RoHS: Not Compliant Min Qty: 792 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3600 / $20.5100 | RFQ |
DISTI #
AMP1-104078-3
|
Heilind Electronics | 68 SYSTEM 50 RCPT ASSY DRST | Americas - 0 in Stock |
|
$16.8575 | Buy Now |
|
Onlinecomponents.com | 68 SYSTEM 50 RCPT ASSY DRST | Alternative Product Available |
|
$14.6800 / $41.2700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 68 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 12 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
AMP1-104078-3
|
Interstate Connecting Components | 68 SYSTEM 50 RCPT ASSY DRST | 0 |
|
$16.8575 | Buy Now |
Part Details for 1-104078-3
1-104078-3 CAD Models
1-104078-3 Part Data Attributes
|
1-104078-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104078-3
TE Connectivity
68 SYSTEM 50 RCPT ASSY DRST
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.198 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |