There are no models available for this part yet.
Overview of 1-104078-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-104078-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-104078-4-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD PCB Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
1-104078-4
|
Avnet Americas | 14 SYSTEM 50 RCPT ASSY DRST - Bulk (Alt: 1-104078-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-104078-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14 SYSTEM 50 RCPT ASSY DRST | 0 |
|
$3.1600 / $5.8400 | Order Now | |
Onlinecomponents.com | RECEPTACLE ASSEMBLY, VERTICAL DOUBLE ROW, AMPMODU System 50 | 0 |
|
$1.7200 / $11.1000 | Buy Now | ||
Master Electronics | RECEPTACLE ASSEMBLY, VERTICAL DOUBLE ROW, AMPMODU System 50 | 0 |
|
$1.7200 / $11.1000 | Buy Now |
CAD Models for 1-104078-4 by TE Connectivity
Part Data Attributes for 1-104078-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.198 inch
|
Body Depth
|
0.35 inch
|
Body Length
|
0.394 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.6 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Withdrawl Force-Min
|
.2224 N
|
Alternate Parts for 1-104078-4
This table gives cross-reference parts and alternative options found for 1-104078-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104078-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-87-014-10-002101 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-104078-4 vs 853-87-014-10-002101 |
SIPM-2-48 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 1-104078-4 vs SIPM-2-48 |
173-2-014-0-STH-LS0 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | MPE-Garry GmbH | 1-104078-4 vs 173-2-014-0-STH-LS0 |
CA-D14MSR-1C-L | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | 1-104078-4 vs CA-D14MSR-1C-L |
BL20-048-8-1U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 1-104078-4 vs BL20-048-8-1U |
414-83-214-41-134101 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 1-104078-4 vs 414-83-214-41-134101 |
2RS2H-14-SG-SMT-KT-T/R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-104078-4 vs 2RS2H-14-SG-SMT-KT-T/R |
BL20-0488U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 1-104078-4 vs BL20-0488U |
200-4-014-0-HTF-LS0 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 1-104078-4 vs 200-4-014-0-HTF-LS0 |
CWR-227-14-0000 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | 1-104078-4 vs CWR-227-14-0000 |