-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-104257-4) 15 MTE RCPT HSG SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5515
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Receptacle, 15, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-104257-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$2.7500 / $3.1000 | Buy Now |
DISTI #
A26855-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
819 In Stock |
|
$1.5044 / $2.6200 | Buy Now |
DISTI #
1-104257-4
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST - Bulk (Alt: 1-104257-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4543 / $1.6419 | Buy Now |
DISTI #
571-1-104257-4
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 15P RoHS: Compliant | 2480 |
|
$1.4200 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.3800 | Buy Now |
DISTI #
AMP1-104257-4
|
Heilind Electronics | 15 MTE RCPT HSG SR LATCH .100 | Americas - 0 in Stock4500 On Order |
|
$1.7247 / $1.7770 | Buy Now |
|
Onlinecomponents.com | 15 MTE RCPT HSG SR LATCH .100 RoHS: Compliant |
5681 In Stock |
|
$0.9900 / $2.1540 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, POLARIZED LCK, BLACK INSULATOR, RECEPTACLE | 99 |
|
$1.1475 / $1.9125 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, POLARIZED LCK, BLACK INSULATOR, RECEPTACLE | 12 |
|
$2.9260 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104257-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104257-4
TE Connectivity
(1-104257-4) 15 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-104257-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104257-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-144271-5 | PLUG HE14 IDC 90 15 P AWG 26 | TE Connectivity | 1-104257-4 vs 1-144271-5 |
6-103640-4 | (6-103640-4) 15 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-104257-4 vs 6-103640-4 |
1-281712-5 | PLUG HE13 IDC 90 15 P TUBE | TE Connectivity | 1-104257-4 vs 1-281712-5 |