-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-104505-0) MTE PIN 22-26 AWG PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3249
|
Newark | Contact, Pin, 22Awg, Idc/Idt, Product Range:Ampmodu Mte Series, Contact Gender:Pin, Contact Termination Type:Idc/Idt, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-104505-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68777 |
|
$0.0980 | Buy Now |
DISTI #
A100413CT-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44345 In Stock |
|
$0.1093 / $0.1900 | Buy Now |
DISTI #
52K3249
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 52K3249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 68777 Partner Stock |
|
$0.1360 / $0.2380 | Buy Now |
DISTI #
1-104505-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-104505-0) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 | Buy Now |
DISTI #
571-1-104505-0
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG 15AU Reel of 12500 RoHS: Compliant | 37500 |
|
$0.1150 / $0.1240 | Buy Now |
DISTI #
571-1-104505-0-MR
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG 15AU Reel of 1000 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
DISTI #
571-1-104505-0-CT
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG 15AU Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1286 | Buy Now |
DISTI #
AMP1-104505-0
|
Heilind Electronics | MTE PIN 22-26 AWG PLTD | Americas - 0 in Stock |
|
$0.1607 | Buy Now |
|
Onlinecomponents.com | MTE PIN 22-26 AWG PLTD RoHS: Compliant |
109384 In Stock |
|
$0.1399 / $0.4178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104505-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104505-0
TE Connectivity
(1-104505-0) MTE PIN 22-26 AWG PLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |