Part Details for 1-1103401-1 by TE Connectivity
Overview of 1-1103401-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1103401-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HA.3.BU.S RoHS: Compliant |
860 In Stock |
|
$4.8200 / $31.9000 | Buy Now |
DISTI #
1-1103401-1
|
Avnet Abacus | Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece (Alt: 1-1103401-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106541242
|
Chip1Stop | Connector Accessories Insert Polycarbonate Loose RoHS: Compliant | 858 |
|
$4.5000 / $5.9500 | Buy Now |
|
Master Electronics | HA.3.BU.S RoHS: Compliant |
860 In Stock |
|
$4.8200 / $31.9000 | Buy Now |
Part Details for 1-1103401-1
1-1103401-1 CAD Models
1-1103401-1 Part Data Attributes
|
1-1103401-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1103401-1
TE Connectivity
HA.3.BU.S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |