Part Details for 1-1104204-1 by TE Connectivity
Overview of 1-1104204-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1104204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5768
|
Newark | Hsb.6/35.sti.s.b1-6 |Te Connectivity 1-1104204-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$24.0900 / $30.7200 | Buy Now |
|
Onlinecomponents.com | HSB.6/35.Sti.S.B1-6 RoHS: Compliant |
20 Partner Stock |
|
$23.8500 / $30.6800 | Buy Now |
DISTI #
TE Connectivity 1-1104204-1
|
PEI Genesis | Rectangular Power Connector 6 | 28 |
|
Buy Now | |
DISTI #
1-1104204-1
|
Avnet Abacus | Conn Housing F 6Power/1Ground POS Crimp ST Loose Piece (Alt: 1-1104204-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSB.6/35.Sti.S.B1-6 RoHS: Compliant |
20 Partner Stock |
|
$23.8500 / $30.6800 | Buy Now |
Part Details for 1-1104204-1
1-1104204-1 CAD Models
1-1104204-1 Part Data Attributes
|
1-1104204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1104204-1
TE Connectivity
HSB.6/35.Sti.S.B1-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1104204-1
This table gives cross-reference parts and alternative options found for 1-1104204-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1104204-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6W6M005-15 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-1104204-1 vs PLZ6W6M005-15 |
PLB06M000A2 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 1-1104204-1 vs PLB06M000A2 |
PLB06M700C2 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 1-1104204-1 vs PLB06M700C2 |
PLB06M700C1 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 1-1104204-1 vs PLB06M700C1 |
176295-4 | 6 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1-1104204-1 vs 176295-4 |
PLZ6W6M000/AA-15 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 1-1104204-1 vs PLZ6W6M000/AA-15 |
PLZ6W6M1ST25-14 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-1104204-1 vs PLZ6W6M1ST25-14 |
PLZ6W6M1ST30-14 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-1104204-1 vs PLZ6W6M1ST30-14 |
PLZ6W6M100/AA-14 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 1-1104204-1 vs PLZ6W6M100/AA-14 |
PLB06M000A1 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 1-1104204-1 vs PLB06M000A1 |