-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
080 RCPT SYSTEM 50 30 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1779
|
Newark | 080 Rcpt System 50 30 Dplx Rohs Compliant: No |Amp Te Connectivity 1-111196-5 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $10.6300 | Buy Now |
DISTI #
A29131-ND
|
DigiKey | CONN RCPT 80P IDC 30-32AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
435 In Stock |
|
$9.6919 / $10.5700 | Buy Now |
DISTI #
1-111196-5
|
Avnet Americas | Conn IDC Connector RCP 80 POS 1.27mm IDT RA Cable Mount - Trays (Alt: 1-111196-5) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$9.1492 / $11.0100 | Buy Now |
DISTI #
571-11111965
|
Mouser Electronics | Headers & Wire Housings 80P RECEPT DUAL ROW RoHS: Not Compliant | 301 |
|
$12.0800 / $15.0400 | Buy Now |
DISTI #
71706115
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 080 RCPT SYSTEM 50 30 DPLX | TE Connectivity 1-111196-5 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3700 / $20.2000 | RFQ |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
AMP1-111196-5
|
Heilind Electronics | 080 RCPT SYSTEM 50 30 DPLX | Americas - 0 in Stock |
|
$11.0464 / $11.5724 | Buy Now |
|
Onlinecomponents.com | 080 RCPT SYSTEM 50 30 DPLX |
54 In Stock |
|
$11.9000 / $14.9700 | Buy Now |
DISTI #
73579598
|
Verical | Conn IDC Connector RCP 80 POS 1.27mm IDT RA Cable Mount Tray Min Qty: 186 Package Multiple: 186 | Americas - 186 |
|
$11.0764 | Buy Now |
DISTI #
56792126
|
Verical | Conn IDC Connector RCP 80 POS 1.27mm IDT RA Cable Mount Tray Min Qty: 5 Package Multiple: 5 Date Code: 2119 | Americas - 50 |
|
$17.3243 / $19.2912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111196-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111196-5
TE Connectivity
080 RCPT SYSTEM 50 30 DPLX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.254 inch | |
Body Depth | 0.485 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |