-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 DIP PLUG, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9018
|
Newark | Headers & Wire Housings 10Dip Plug Lead Free |Amp Te Connectivity 1-111382-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$2.2800 / $2.4000 | Buy Now |
DISTI #
16R8106
|
Newark | 10 Dip Plug, Lead Free |Amp Te Connectivity 1-111382-4 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
A114769-ND
|
DigiKey | CONN DIP HDR IDC 10POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
573 In Stock |
|
$1.2902 / $2.1400 | Buy Now |
DISTI #
1-111382-4
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-111382-4) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Container: Tube | 0 |
|
$1.1910 / $1.3447 | Buy Now |
DISTI #
571-1-111382-4
|
Mouser Electronics | Headers & Wire Housings 10DIP PLUG LEAD FREE RoHS: Compliant | 2719 |
|
$1.2000 / $2.0500 | Buy Now |
DISTI #
V36:1790_11640624
|
Arrow Electronics | Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2128 | Americas - 1370 |
|
$1.1345 / $2.0227 | Buy Now |
DISTI #
V99:2348_11640624
|
Arrow Electronics | Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2334 | Americas - 700 |
|
$1.2440 / $2.0310 | Buy Now |
DISTI #
71706128
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 10 DIP PLUG, LEAD FREE | TE Connectivity 1-111382-4 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4400 | RFQ |
|
Future Electronics | "10 DIP PLUG, LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 350 Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
DISTI #
AMP1-111382-4
|
Heilind Electronics | 10 DIP PLUG LEAD FREE | Americas - 0 in Stock |
|
$1.3204 / $1.4335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111382-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111382-4
TE Connectivity
10 DIP PLUG, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-111382-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-111382-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T05-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-111382-4 vs 54102-T05-05LF |
146266-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | 1-111382-4 vs 146266-5 |
54102-S32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-111382-4 vs 54102-S32-05LF |
5-146262-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 1-111382-4 vs 5-146262-5 |
54102-T32-05 | 54102-T32-05-B/S II | Amphenol Communications Solutions | 1-111382-4 vs 54102-T32-05 |
1761602-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, ROHS COMPLIANT | TE's AMP | 1-111382-4 vs 1761602-3 |
146265-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-111382-4 vs 146265-5 |
9100-61-205-04 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 1-111382-4 vs 9100-61-205-04 |
146255-5 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-111382-4 vs 146255-5 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-111382-4 vs 54102-T05-05 |