Part Details for 1-1193696-4 by TE Connectivity
Overview of 1-1193696-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1193696-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0176
|
Newark | Mtcp-122-20S |Raychem Te Connectivity 1-1193696-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$166.6500 / $178.4000 | Buy Now |
DISTI #
A138999-ND
|
DigiKey | CONN INSERT HSG 20POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
21 In Stock |
|
$158.9640 / $171.5400 | Buy Now |
DISTI #
650-1-1193696-4
|
Mouser Electronics | Rack & Panel Connectors 20 CAVITY 20-22 CONTACT RoHS: Compliant | 0 |
|
$158.9400 | Order Now |
DISTI #
RYCMTCP-122-20S
|
Heilind Electronics | CRIMP CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic RoHS: Compliant |
12 Partner Stock |
|
$155.9200 / $167.4600 | Buy Now |
DISTI #
69168872
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$153.0200 / $162.0300 | Buy Now |
DISTI #
44138166
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$153.0200 / $162.0300 | Buy Now |
DISTI #
RYCMTCP-122-20S
|
Interstate Connecting Components | CRIMP CONNECTOR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1193696-4
|
PEI Genesis | MTCP-122-20S | 12 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic RoHS: Compliant |
12 Partner Stock |
|
$155.9200 / $167.4600 | Buy Now |
Part Details for 1-1193696-4
1-1193696-4 CAD Models
1-1193696-4 Part Data Attributes:
|
1-1193696-4
TE Connectivity
Buy Now
|
Compare Parts:
1-1193696-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |