-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP PACE CONN 28POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4343
|
Newark | Amp Pace Conn 28Pos 156X200C/L Rohs Compliant: No |Amp Te Connectivity 1-119790-4 Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7800 | Buy Now |
DISTI #
A114779-ND
|
DigiKey | CONN EDGE DUAL FMALE 56POS 0.156 Min Qty: 352 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.0552 | Buy Now |
DISTI #
1-119790-4
|
Avnet Americas | Conn Card Edge SKT 56 POS 3.96mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-119790-4) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-119790-4
|
Mouser Electronics | Standard Card Edge Connectors AMP PACE CONN 28POS 156X200C/L RoHS: Not Compliant | 0 |
|
$31.5000 | Order Now |
|
Onlinecomponents.com | AMP PACE CONN 28POS 156X200C/L | 0 |
|
$25.7900 / $72.5100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$25.0000 | Buy Now | |
|
Master Electronics | AMP PACE CONN 28POS 156X200C/L | 0 |
|
$25.7900 / $72.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-119790-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-119790-4
TE Connectivity
AMP PACE CONN 28POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.545 inch | |
Body Length | 4.654 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 1500 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |