-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1241152-1-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD SMD Min Qty: 1400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1905 | Buy Now |
DISTI #
1-1241152-1
|
Avnet Americas | 11P HV100 REC. CON, SMD, GOLD, BLISTER - Tape and Reel (Alt: 1-1241152-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
$1.8806 / $2.1233 | Buy Now |
DISTI #
571-1-1241152-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 11P HV100 REC. CON SMD GOLD BLISTER RoHS: Compliant | 0 |
|
$2.0600 / $2.2200 | Order Now |
DISTI #
72048149
|
RS | Connector, AMPMODU, 11P Hv100 Rec. Con, Smd, Gold, Blister | TE Connectivity 1-1241152-1 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
DISTI #
AMP1-1241152-1
|
Heilind Electronics | 11P HV100 REC. CON, SMD, GOLD, | Americas - 0 in Stock |
|
$1.9118 / $1.9403 | Buy Now |
|
Onlinecomponents.com | 11P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant | 0 |
|
$1.8800 / $3.9400 | Buy Now |
DISTI #
1-1241152-1
|
Avnet Americas | 11P HV100 REC. CON, SMD, GOLD, BLISTER - Tape and Reel (Alt: 1-1241152-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
$1.8806 / $2.1233 | Buy Now |
DISTI #
AMP1-1241152-1
|
Interstate Connecting Components | 11P HV100 REC. CON, SMD, GOLD, | 0 |
|
$1.9118 / $1.9403 | Buy Now |
|
Master Electronics | 11P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant | 0 |
|
$1.8800 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241152-1
TE Connectivity
11P HV100 REC. CON, SMD, GOLD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BOTTOM OR TOP ENTRY | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1241152-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1241152-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102YL11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-1241152-1 vs 102YL11 |
535541-9 | 11 MODIV VRT SR CE 100/115 | TE Connectivity | 1-1241152-1 vs 535541-9 |
1-103957-0 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1241152-1 vs 1-103957-0 |
102YC11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-1241152-1 vs 102YC11 |
1-103958-0 | (1-103958-0) 2X11 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-1241152-1 vs 1-103958-0 |
102YM11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-1241152-1 vs 102YM11 |
1-103975-0 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1241152-1 vs 1-103975-0 |
1-103956-0 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1241152-1 vs 1-103956-0 |
5-535541-9 | 11 MODIV VRT SR CE 100/115 | TE Connectivity | 1-1241152-1 vs 5-535541-9 |
SSM-106-S-DV-A-001-P-TR | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 1-1241152-1 vs SSM-106-S-DV-A-001-P-TR |