-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH 6P,SW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122688-ND
|
DigiKey | CONN SOCKET HSG 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5779 In Stock |
|
$0.2971 / $0.6100 | Buy Now |
DISTI #
1-1241370-3
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 1-1241370-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2995 / $0.3280 | Buy Now |
DISTI #
02P6643
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 02P6643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 6237 Partner Stock |
|
$0.4460 / $0.6550 | Buy Now |
DISTI #
571-1-1241370-3
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 6P,SW RoHS: Compliant | 5438 |
|
$0.3520 / $0.6300 | Buy Now |
DISTI #
AMP1-1241370-3
|
Heilind Electronics | MQS BU-GEH 6P,SW | Americas - 0 in Stock |
|
$0.3495 / $0.3548 | Buy Now |
|
Onlinecomponents.com | 6POS MQS REC COD A RoHS: Compliant |
5255 In Stock |
|
$0.2677 / $0.4901 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR | 664 |
|
$0.4410 / $1.1025 | Buy Now |
DISTI #
1-1241370-3
|
TTI | Automotive Connectors MQS BU-GEH 6P,SW RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 6559 In Stock |
|
$0.2940 / $0.6030 | Buy Now |
DISTI #
1-1241370-3
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 1-1241370-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2995 / $0.3280 | Buy Now |
DISTI #
02P6643
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 02P6643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 6237 Partner Stock |
|
$0.4460 / $0.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241370-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241370-3
TE Connectivity
MQS BU-GEH 6P,SW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.213 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.717 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 |