1-1318750-0
Description: Combination Line Connector, 50 Contact(s), Male, Solder Terminal

Overview of 1-1318750-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
77313-187-50LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions

Price & Stock for 1-1318750-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1318750-0-ND
DigiKey CONN HEADER R/A 50POS 2.2MM Lead time: 19 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # 571-1-1318750-0
Mouser Electronics Automotive Connectors 025/090 50POS CAP ASSY H AU RoHS: Compliant 0
  • 3,780 $10.6800
$10.6800 Order Now

CAD Models for 1-1318750-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1318750-0 by TE Connectivity

1-1318750-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
2.224 inch
Body Depth
1.362 inch
Body Length
1.315 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
12 V
Reference Standard
UL
Terminal Pitch
2.2 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94-HB
Want to compare parts?
  1. 1-1318750-0
    TE Connectivity
    Combination Line Connector, 50 Contact(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1318750-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1318750-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1318750-0 would you like to use for your alert(s)?
  • Please alert me when 1-1318750-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1318750-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1318750-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1318750-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1318750-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1318750-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: