-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 50 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-187-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1318750-2-ND
|
DigiKey | CONN HEADER R/A 50POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.3400 | Buy Now |
DISTI #
1-1318750-2-ND
|
DigiKey | CONN HEADER R/A 50POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4190 | Buy Now |
DISTI #
1-1318750-2
|
Avnet Americas | Conn Wire to Board RCP 50 POS Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1318750-2) RoHS: Compliant Min Qty: 3780 Package Multiple: 378 Container: Tube | 0 |
|
$4.1415 / $4.6759 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3780 Package Multiple: 378 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.0300 | Buy Now |
DISTI #
AMP1-1318750-2
|
Heilind Electronics | 025/090 50POS CAP ASSY ALL SN | Americas - 0 in Stock |
|
$4.9116 | Buy Now |
|
Onlinecomponents.com | 025/090 50POS CAP ASSY ALL Sn RoHS: Compliant | 0 |
|
$4.2300 / $12.4200 | Buy Now |
DISTI #
AMP1-1318750-2
|
Interstate Connecting Components | 025/090 50POS CAP ASSY ALL SN | 0 |
|
$4.9116 | Buy Now |
DISTI #
1-1318750-2
|
Avnet Abacus | (Alt: 1-1318750-2) RoHS: Compliant Min Qty: 378 Package Multiple: 9 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 025/090 50POS CAP ASSY ALL Sn RoHS: Compliant | 0 |
|
$4.2300 / $12.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318750-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318750-2
TE Connectivity
Combination Line Connector, 50 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.224 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.315 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Shell Material | SYNDIOTACTIC POLYSTYRENE | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94-HB |