-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/090 50Pos CAP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-187-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1318750-6-ND
|
DigiKey | 025/090 50POS CAP ASSY Min Qty: 378 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6593 | Buy Now |
DISTI #
1-1318750-6
|
Avnet Americas | 025/090 50POS CAP ASSY - Rail/Tube (Alt: 1-1318750-6) Min Qty: 378 Package Multiple: 378 Container: Tube | 0 |
|
$3.1669 / $3.8110 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 378 Package Multiple: 378 Container: Tube | 0Tube |
|
$3.2400 | Buy Now |
DISTI #
AMP1-1318750-6
|
Heilind Electronics | 025/090 50POS CAP ASSY | Americas - 0 in Stock |
|
$3.9467 / $4.0056 | Buy Now |
|
Onlinecomponents.com | 025/090 50Pos CAP ASSY RoHS: Compliant | 0 |
|
$3.3300 / $6.9400 | Buy Now |
DISTI #
AMP1-1318750-6
|
Interstate Connecting Components | 025/090 50POS CAP ASSY | 0 |
|
$3.9467 / $4.0056 | Buy Now |
|
Master Electronics | 025/090 50Pos CAP ASSY RoHS: Compliant | 0 |
|
$3.3300 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318750-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318750-6
TE Connectivity
025/090 50Pos CAP ASSY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.77 inch | |
Body Length | 2.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER |