Part Details for 1-1337494-2 by TE Connectivity
Overview of 1-1337494-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1337494-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1337494-2
|
Avnet Americas | Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1337494-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1337494-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A Shld PCB Skt 50Ohm Nickel Pltd RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
1-1337494-2
|
Avnet Abacus | (Alt: 1-1337494-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337494-2
1-1337494-2 CAD Models
1-1337494-2 Part Data Attributes
|
1-1337494-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337494-2
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.622 inch | |
Body Depth | 1.402 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1-1337494-2
This table gives cross-reference parts and alternative options found for 1-1337494-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337494-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1337494-1 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Socket | TE Connectivity | 1-1337494-2 vs 6-1337494-1 |
1-1337494-1 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Socket | TE Connectivity | 1-1337494-2 vs 1-1337494-1 |
6-1337494-2 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Socket | TE Connectivity | 1-1337494-2 vs 6-1337494-2 |